Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No4003211302.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604386
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR03, MN2400, LR03
Your Part Number
4,871 In Stock
Need more?
4,871 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$106.090 |
| 10+ | NT$53.190 |
| 25+ | NT$40.400 |
| 50+ | NT$35.920 |
| 100+ | NT$33.780 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
NT$106.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No4003211302.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604386
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR03, MN2400, LR03
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.25Ah
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code-
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
Alternatives for 4003211302.
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
Battery Capacity
1.25Ah
External Height
44.5mm
Pack Quantity
2
Weight
11g
Battery NEDA Code
-
Product Range
Varta Industrial Pro Alkaline
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
