Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No4006211302.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604389
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR6, MN1500
Your Part Number
256 In Stock
Need more?
256 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$107.550 |
| 10+ | NT$53.930 |
| 25+ | NT$41.010 |
| 50+ | NT$38.390 |
| 100+ | NT$36.070 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
NT$107.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No4006211302.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604389
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR6, MN1500
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.95Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
External Depth-
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCNo SVHC (27-Jun-2024)
Alternatives for 4006211302.
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.95Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
External Width
-
External Depth
-
Weight
24g
Battery NEDA Code
15A
Product Range
Varta Industrial Pro Alkaline
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
