Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No4006211354.Copy
Order Code3604390
Product RangeINDUSTRIAL PRO Series
Also Known AsLR6, MN1500, LR6
Your Part Number
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No4006211354.Copy
Order Code3604390
Product RangeINDUSTRIAL PRO Series
Also Known AsLR6, MN1500, LR6
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter-
Battery Capacity2.95mAh
External Height-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
External Width-
Battery Type / SizeAA
External Depth-
Weight-
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeINDUSTRIAL PRO Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 4006211354.
1 Product Found
Product Overview
4006211354 is a superlative battery for OEM business (AA Foil 4).
- Suitable for LED flashlights, battery-operated toys, wireless mouse
- Primary alkaline manganese system
- 1.5A voltage rating, LR6 IEC
- 2.95Ah battery capacity
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.95mAh
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
-
External Height
-
Pack Quantity
4
Battery Type / Size
AA
Weight
-
Battery NEDA Code
15A
Product Range
INDUSTRIAL PRO Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
