Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No4020211111..Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604394
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR20
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$10,752.630 |
| 5+ | NT$9,526.560 |
| 10+ | NT$9,337.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$10,752.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No4020211111..Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604394
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR20
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity17Ah
External Diameter34.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
External Width-
Pack Quantity100
Battery Type / SizeD
External Depth-
Weight140.4g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCNo SVHC (27-Jun-2024)
Alternatives for 4020211111..
2 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
100
External Depth
-
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
D
Battery Capacity
17Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
D
Weight
140.4g
Battery NEDA Code
13A
Product Range
Varta Industrial Pro Alkaline
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
