Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
26 more incoming. You can reserve stock now
26 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$263.950 |
| 25+ | NT$236.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$263.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8029Copy
Order Code2850663
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height50.8mm
External Width76.2mm
Board Thickness1.57mm
Product Overview
The 8029 is a 50.8 x 76.2mm Prototyping Board made of FR4 epoxy glass (MIL-P13949 type Gf) body with plated through double sided single hole pad. This VECTORBORD® CIRCBORD™ board features 1.0668mm diameter hole, 2.54 x 2.54mm grid and 2.032mm diameter isolated solder pad around each hole on both sides. This board comes with T44/46/49/68 wire-wrap terminals, T42-1/K24C solder terminals and capable to fit 72 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
76.2mm
Board Material
Epoxy Glass Composite
External Height
50.8mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
