Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoE390M2Copy
Manufacturer Standard Lead Time7 weeks
Order Code3498287
Also Known AsGTIN UPC EAN: 5410329589103
Your Part Number
1,940 In Stock
Need more?
26 Delivery in 1-2 Business Days(SG stock)
1,914 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.030 |
| 10+ | NT$82.520 |
| 100+ | NT$73.850 |
| 250+ | NT$69.050 |
| 500+ | NT$65.620 |
| 1000+ | NT$62.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoE390M2Copy
Manufacturer Standard Lead Time7 weeks
Order Code3498287
Also Known AsGTIN UPC EAN: 5410329589103
Technical Datasheet
Connector TypeSchuko
Current Rating16A
Connector ColourBlack
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
European 16A 2-pin + Earth Schuko plug for heavier duty applications
- IP44 Rated weatherproof body
- 230VAC/16A rated
- Max cable: Ø10mm
- Screw Termination
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Connector Body Material
Rubber Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
