Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No760-236868B
Order Code1277429
Technical Datasheet
Panel TypeFront Bezel Trim
Rack U Height9U
Panel MaterialAluminium
Body ColourGrey
For Use WithDIPLOMAT Cases
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front Bezel Trim
Panel Material
Aluminium
For Use With
DIPLOMAT Cases
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Rack U Height
9U
Body Colour
Grey
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3