Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No760-236872L
Order Code1277430
Technical Datasheet
Enclosure MaterialAluminium
Body ColourGrey
For Use WithDIPLOMAT Cases
External Height - Metric133.35mm
External Width - Metric482.6mm
External Depth - Metric-
External Height - Imperial5.25"
External Width - Imperial19"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminium
For Use With
DIPLOMAT Cases
External Width - Metric
482.6mm
External Height - Imperial
5.25"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Body Colour
Grey
External Height - Metric
133.35mm
External Depth - Metric
-
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65