Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No1996-0.5RCopy
Order Code1283835
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Range-
Alternatives for 1996-0.5R
1 Product Found
Product Overview
The 1996-0.5R is a 0.5m red unbooted CAT-6 UTP Patch Cable with a RJ45 plug on each end. This 24AWG cable is designed to give quality assured, fault-free data/voice transmission within high speed gigabit style networks. It has engineered to offer increased performance with reduced levels of crosstalk. The RJ45 plug comes with 50μ gold connectors. It is fully backward compatible cable with both CAT5 and CAT5e networks and systems.
- Built-in centre spine which separates out each of the 4 twisted pairs
- EIA/TIA-568A and ETL verified
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1.64ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
