Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2993-3RGCopy
Manufacturer Standard Lead Time6 weeks
Order Code1517495
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$245.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$245.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2993-3RGCopy
Manufacturer Standard Lead Time6 weeks
Order Code1517495
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourOrange
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Alternatives for 2993-3RG
3 Products Found
Product Overview
The 2993-3RG is a 3m orange CAT-6 UTP LSZH Patch Cable with a RJ45 plug on each end. This fully molded 4 twisted pair stranded 24AWG assembly is ideal for high speed Gigabit Ethernet systems with fault-free data/voice transmission. The RJ45 plug comes with the gold contacts. Fully backward compatible with CAT5e, it has been engineered to offer increased performance with reduced levels of crosstalk.
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Orange
Cable Length - Imperial
9.8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
