Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No3088GHQ-3
Order Code1525800
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Jacket ColourGrey
Product Range-
Alternatives for 3088GHQ-3
1 Product Found
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423