Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerVIDEK
Manufacturer Part No3115-2
Order Code1517547
Technical Datasheet
Connector Type AeSATA Plug, 7 Way
Connector Type BeSATA Plug, 7 Way
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
eSATA Plug, 7 Way
Jacket Colour
Black
Connector Type B
eSATA Plug, 7 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12