Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-1606
Order Code4829585
Product RangeVTX-101 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$262.820 |
| 10+ | NT$257.570 |
| 25+ | NT$252.310 |
| 50+ | NT$247.060 |
| 100+ | NT$241.800 |
| 500+ | NT$236.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$262.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-1606
Order Code4829585
Product RangeVTX-101 Series
Technical Datasheet
Turns Ratio1:1CT
Primary Impedance800ohm
Secondary Impedance800ohm
Secondary Power-
Frequency Max25kHz
Isolation Voltage1.5kV
Transformer ApplicationsMiniature Encapsulated - Line Matching
DC Resistance Primary105ohm
DC Resistance Secondary134ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min60Hz
Product RangeVTX-101 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1CT
Secondary Impedance
800ohm
Frequency Max
25kHz
Transformer Applications
Miniature Encapsulated - Line Matching
DC Resistance Secondary
134ohm
Transformer Terminals
PC Pin
Product Range
VTX-101 Series
Primary Impedance
800ohm
Secondary Power
-
Isolation Voltage
1.5kV
DC Resistance Primary
105ohm
Transformer Mounting
Through Hole
Frequency Min
60Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013