Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-3002Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829586
Product RangeVTX-101 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$332.710 |
| 5+ | NT$326.060 |
| 10+ | NT$319.410 |
| 50+ | NT$312.750 |
| 100+ | NT$306.100 |
| 250+ | NT$299.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$332.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-3002Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829586
Product RangeVTX-101 Series
Technical Datasheet
Turns Ratio1+1 : 2
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsImpedance Matching
DC Resistance Primary34.8ohm
DC Resistance Secondary30.8ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min60Hz
Product RangeVTX-101 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1+1 : 2
Secondary Impedance
600ohm
Frequency Max
20kHz
Transformer Applications
Impedance Matching
DC Resistance Secondary
30.8ohm
Transformer Terminals
PC Pin
Product Range
VTX-101 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
34.8ohm
Transformer Mounting
Through Hole
Frequency Min
60Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
