Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-3001CCopy
Manufacturer Standard Lead Time3 weeks
Order Code4829587
Product RangeVTX-102 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$668.860 |
| 5+ | NT$606.000 |
| 10+ | NT$571.790 |
| 50+ | NT$533.240 |
| 100+ | NT$498.720 |
| 250+ | NT$488.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$668.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-3001CCopy
Manufacturer Standard Lead Time3 weeks
Order Code4829587
Product RangeVTX-102 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage1.5kV
Transformer ApplicationsImpedance Matching
DC Resistance Primary30ohm
DC Resistance Secondary30ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product RangeVTX-102 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
30kHz
Transformer Applications
Impedance Matching
DC Resistance Secondary
30ohm
Transformer Terminals
PC Pin
Product Range
VTX-102 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1.5kV
DC Resistance Primary
30ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
