Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-047Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829588
Product RangeVTX Pulse Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.370 |
| 10+ | NT$81.810 |
| 25+ | NT$78.560 |
| 50+ | NT$76.170 |
| 100+ | NT$73.850 |
| 500+ | NT$68.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$90.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-047Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829588
Product RangeVTX Pulse Series
Technical Datasheet
Turns Ratio2:1
Inductance3mH
DC Resistance1.1ohm
ET Constant200Vµs
Isolation Voltage3.2kV
Product RangeVTX Pulse Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2:1
DC Resistance
1.1ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (25-Jun-2025)
Inductance
3mH
ET Constant
200Vµs
Product Range
VTX Pulse Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
