Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-0907Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829590
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$104.210 |
| 10+ | NT$102.130 |
| 25+ | NT$100.040 |
| 50+ | NT$97.960 |
| 100+ | NT$95.870 |
| 500+ | NT$93.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$104.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-0907Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829590
Technical Datasheet
Turns Ratio1:1
Inductance47mH
DC Resistance1.58ohm
ET Constant-
Isolation Voltage1.5kVrms
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.58ohm
Isolation Voltage
1.5kVrms
SVHC
No SVHC (25-Jun-2025)
Inductance
47mH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
