Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-601Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829593
Product RangeVTX-111-6xx Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$94.430 |
| 10+ | NT$91.560 |
| 25+ | NT$89.450 |
| 50+ | NT$87.460 |
| 100+ | NT$85.480 |
| 500+ | NT$83.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$94.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-601Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829593
Product RangeVTX-111-6xx Series
Technical Datasheet
Turns Ratio1:1
Inductance495µH
DC Resistance0.8ohm
ET Constant8.5Vµs
Isolation Voltage500Vrms
Product RangeVTX-111-6xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.8ohm
Isolation Voltage
500Vrms
SVHC
No SVHC (25-Jun-2025)
Inductance
495µH
ET Constant
8.5Vµs
Product Range
VTX-111-6xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
