Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-127-3004-415
Order Code4829697
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$394.490 |
| 5+ | NT$386.610 |
| 10+ | NT$378.730 |
| 50+ | NT$370.840 |
| 100+ | NT$362.950 |
| 250+ | NT$355.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$394.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-127-3004-415
Order Code4829697
Technical Datasheet
PCB Transformer TypeEncapsulated Low Profile
Primary Voltages2 x 115V
Secondary Voltages2 x 15V
Power Rating4VA
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating133mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Low Profile
Secondary Voltages
2 x 15V
Frequency Range
-
Current Rating
133mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
4VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184