Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-003
Order Code4829594
Product RangeVTX-134 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$114.180 |
| 10+ | NT$111.900 |
| 25+ | NT$109.620 |
| 50+ | NT$107.340 |
| 100+ | NT$105.050 |
| 500+ | NT$102.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$114.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-003
Order Code4829594
Product RangeVTX-134 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage4.6kVrms
Transformer ApplicationsImpedance Matching
DC Resistance Primary115ohm
DC Resistance Secondary115ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeVTX-134 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
4kHz
Transformer Applications
Impedance Matching
DC Resistance Secondary
115ohm
Transformer Terminals
Solder
Product Range
VTX-134 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
4.6kVrms
DC Resistance Primary
115ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003