Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-212ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4829599
Product RangeVTX-146 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,669.620 |
| 5+ | NT$1,636.240 |
| 10+ | NT$1,602.840 |
| 50+ | NT$1,569.450 |
| 100+ | NT$1,554.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,669.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-212ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4829599
Product RangeVTX-146 Series
Technical Datasheet
Power Rating80VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Outer Diameter96mm
Height44mm
Secondary Current Nom3.33A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 12V
Toroid Centre
Open
Transformer Terminals
Cable
Height
44mm
Product Range
VTX-146 Series
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
96mm
Secondary Current Nom
3.33A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
