Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-150-504Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829613
Product RangeVTX-146 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,795.120 |
| 5+ | NT$2,739.230 |
| 10+ | NT$2,683.330 |
| 50+ | NT$2,627.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,795.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-150-504Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829613
Product RangeVTX-146 Series
Technical Datasheet
Power Rating150W
Primary Voltages0V to 100V
Secondary Voltages-
Winding TypeSingle Primary, Single Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Outer Diameter111mm
Height50mm
Secondary Current Nom4.33A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
150W
Secondary Voltages
-
Toroid Centre
Open
Transformer Terminals
Cable
Height
50mm
Product Range
VTX-146 Series
Primary Voltages
0V to 100V
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
111mm
Secondary Current Nom
4.33A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
