Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-150-000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829616
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$266.830 |
| 5+ | NT$254.510 |
| 10+ | NT$245.980 |
| 50+ | NT$236.580 |
| 100+ | NT$227.590 |
| 250+ | NT$221.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$266.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-150-000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829616
Technical Datasheet
Turns Ratio1:1000
Inductance-
Primary Current6A
ET Constant-
Frequency Range-
DC Resistance Secondary26.7ohm
DC Resistance Primary0
Transformer Mounting-
Transformer TerminalsWire Leaded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1000
Primary Current
6A
Frequency Range
-
DC Resistance Primary
0
Transformer Terminals
Wire Leaded
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
26.7ohm
Transformer Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
