Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-151-1005Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4829617 |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$112.220 |
| 10+ | NT$109.980 |
| 25+ | NT$107.740 |
| 50+ | NT$105.490 |
| 100+ | NT$103.250 |
| 500+ | NT$101.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$112.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-151-1005Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4829617 |
| Technical Datasheet | |
| Turns Ratio | 1000:1 |
| Inductance | - |
| Primary Current | 5A |
| ET Constant | - |
| Frequency Range | - |
| DC Resistance Secondary | 100ohm |
| DC Resistance Primary | 0 |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | 1000:1 |
|---|---|
| Primary Current | 5A |
| Frequency Range | - |
| DC Resistance Primary | 0 |
| Transformer Terminals | PC Pin |
| SVHC | No SVHC (25-Jun-2025) |
| Inductance | - |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 100ohm |
| Transformer Mounting | Through Hole |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
