Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-1015Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829618
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$111.140 |
| 10+ | NT$108.920 |
| 25+ | NT$106.700 |
| 50+ | NT$104.480 |
| 100+ | NT$102.250 |
| 500+ | NT$100.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$111.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-1015Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829618
Technical Datasheet
Turns Ratio1000:1
Inductance-
Primary Current0
ET Constant-
Frequency Range-
DC Resistance Secondary100ohm
DC Resistance Primary0
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1000:1
Primary Current
0
Frequency Range
-
DC Resistance Primary
0
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
100ohm
Transformer Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
