Print Page
VTX-176-050-212
Chassis Mount Transformer, Control Panel, 15V / 0 / 15V / 230V / 400V, 2 x 12V, 50 VA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-176-050-212Copy
Order Code5137340
Product RangeVTX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,208.230 |
| 5+ | NT$1,165.750 |
| 10+ | NT$1,136.680 |
| 50+ | NT$1,124.520 |
| 100+ | NT$994.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,208.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-176-050-212Copy
Order Code5137340
Product RangeVTX Series
Technical Datasheet
Chassis Mount Transformer TypeControl Panel
Primary Voltages15V / 0 / 15V / 230V / 400V
Secondary Voltages2 x 12V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsScrew
Isolation Voltage3kVrms
Product RangeVTX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Control Panel
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
3kVrms
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
15V / 0 / 15V / 230V / 400V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw
Product Range
VTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18
