Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-182-1000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829626
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,189.160 |
| 5+ | NT$11,945.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,189.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-182-1000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829626
Technical Datasheet
Chassis Mount Transformer TypeStep-Up/Step-Down Isolation
Primary Voltages200V, 220V, 240V, 250V
Secondary Voltages200V, 220V, 240V, 250V
Power Rating1kVA
Frequency Range-
Winding TypeDual Primary, Multiple Secondary
Current Rating-
Transformer TerminalsTerminal Block
Isolation Voltage2.4kVrms
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Step-Up/Step-Down Isolation
Secondary Voltages
200V, 220V, 240V, 250V
Frequency Range
-
Current Rating
-
Isolation Voltage
2.4kVrms
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
200V, 220V, 240V, 250V
Power Rating
1kVA
Winding Type
Dual Primary, Multiple Secondary
Transformer Terminals
Terminal Block
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14
