Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-020-412Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829632
Product RangeVTX-213 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$411.110 |
| 5+ | NT$410.410 |
| 10+ | NT$378.490 |
| 50+ | NT$365.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$411.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-020-412Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829632
Product RangeVTX-213 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max20VA
Output Voltage VAC12VAC
Output Current1.6A
Plug TypeEU
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 12mm
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product RangeVTX-213 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VTX-213-020-412 is a compact AC/AC linear power supply adapter. This is designed for compliance with key international safety and EMC standards, including EN61558, IEC61000-4-2 (ESD), -4-3, -4-4 (EFT), -4-5 (Surge), and -4-6 (Conducted Susceptibility). This unit features a flame-retardant enclosure rated UL94V-0 and is equipped with a standard 2.1 × 5.5 × 12mm output connector. Ideal for a wide range of low-voltage AC-driven equipment.
- Euro plug type with size 4 variation
- 20VA power
- 12V AC full load output
- 1600mA max output current
- Input voltage: 230/ 240V AC
- 50/60Hz input frequency
- Leakage current is 0.25mA max at 265V AC, 50Hz
- Operational temperature range from -20 to 40°C
- Safety approved: Meets EN61558 for power supply safety
- Compact & efficient: traditional linear design with robust construction
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
20VA
Output Current
1.6A
Output Connector
Barrel Plug 2.1mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage VAC
12VAC
Plug Type
EU
Input Voltage AC Max
240V
Product Range
VTX-213 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.531
