Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-040-618
Order Code4829639
Product RangeVTX-214 Series
Your Part Number
Technical Datasheet
4 In Stock
15 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$525.210 |
| 5+ | NT$507.050 |
| 10+ | NT$487.050 |
| 50+ | NT$462.940 |
| 100+ | NT$448.470 |
| 250+ | NT$442.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$525.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-040-618
Order Code4829639
Product RangeVTX-214 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 118V
Output Current - Output 12.22A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangeVTX-214 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VTX-214-040-618 is a 40W compact AC-DC power converter. The converter has been designed with low power consumption, high efficiency, high reliability and reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/EN/UL62368, EN60335, EN61558 standards. The converter is widely used in industrial, power, home appliances, instrumentation, communication and civil applications.
- Input voltage range 85 - 305V AC (100 - 430V DC)
- 18V DC output voltage and 2220mA output current
- Input voltage range from 85 - 305V AC (100 - 430V DC)
- 47 to 63Hz input frequency and 65kHz switching frequency
- Input current is 1/0.6A max at 115/230V AC, inrush current is 30A/60A typ at 115/230V AC
- 4200V AC min dielectric strength (I/P to O/P (1Min, 5mA))
- 100Mohm insulation resistance (I/P to O/P (500V DC))
- Over-voltage Category OVC III, low standby power and OVCIII (meet EN62477)
- UL94-V0 materials and 3 year warranty
- Compact size of 69.5 x 39 x 24mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
40W
Output Current - Output 1
2.22A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
VTX-214 Series
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1