Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-215-005-105Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829656
Product RangeVTX-215 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$323.670 |
| 10+ | NT$317.200 |
| 25+ | NT$310.730 |
| 50+ | NT$304.250 |
| 100+ | NT$297.780 |
| 500+ | NT$291.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$323.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-215-005-105Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829656
Product RangeVTX-215 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 528V AC
Width17.2mm
Height13mm
Depth33.5mm
Product RangeVTX-215 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VTX-215-005-105 is a 5W, compact SIP open ultra-wide AC-DC power converter. It features wide input range accepting either AC or DC voltage, high efficiency, low power consumption and CLASS II reinforced insulation. The model is particularly suitable for industrial control, electric power, instrumentation and smart home applications which don’t have high requirement for dimension.
- Input voltage range from 90 - 528V AC (100 - 745V DC)
- 5V DC output voltage and 1000mA output current
- 1500µF capacitive load and 47 to 63Hz input frequency
- Input current: 0.2/0.1/0.07A max at 115/230/480V AC, inrush current:10/17/28A typ at 115/230/480V AC
- 4000V AC min dielectric strength (input to output (1Min, < 5mA))
- 100Mohm min insulation resistance at input to output (500V DC)
- Safety approvals IEC/EN/UL62368, IEC/EN61558, Compliant: IEC/EN61558, IEC/EN60335
- UL94-V0 materials and 3 year warranty
- Operating temperature range from -40 to 85°C
- Dimension is 33.5 x 17.2 x 13mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 528V AC
Height
13mm
Product Range
VTX-215 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
17.2mm
Depth
33.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
