Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-520-0909Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829689
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$49.660 |
| 10+ | NT$41.090 |
| 100+ | NT$34.130 |
| 500+ | NT$30.010 |
| 1000+ | NT$28.390 |
| 2000+ | NT$27.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$49.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-520-0909Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829689
Technical Datasheet
Inductance15mH
DC Current Rating200mA
DC Resistance Max-
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15mH
DC Resistance Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
200mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
