Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LIN21Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829692
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,873.980 |
| 5+ | NT$1,665.600 |
| 10+ | NT$1,408.610 |
| 50+ | NT$1,275.110 |
| 100+ | NT$1,224.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,873.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LIN21Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829692
Technical Datasheet
PCB Transformer TypeLine Input Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Line Input Transformer
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
