Print Page
CEA-13-062UWA-350
Strain Gauge, 350 ohm, 3.05 mm, Solder Pads, Linear
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY MICRO MEASUREMENT |
|---|---|
| Manufacturer Part No | CEA-13-062UWA-350Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4247573 |
| Product Range | CEA Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,989.010 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$5,989.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY MICRO MEASUREMENT |
|---|---|
| Manufacturer Part No | CEA-13-062UWA-350Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4247573 |
| Product Range | CEA Series |
| Technical Datasheet | |
| Resistance | 350ohm |
| Grid Width | 3.05mm |
| Grid Length | - |
| Connection Type | Solder Pads |
| Grid Type | Linear |
| Bridge Energizing Voltage | - |
| Operating Temperature Min | -75°C |
| Operating Temperature Max | 175°C |
| Product Range | CEA Series |
| SVHC | To Be Advised |
Product Overview
CEA-13-062UWA-350 is a CEA series general-purpose strain gauge-linear pattern (5/PK). The gauge pattern refers cumulatively to the shape of the grid, the number and orientation of the grids in a multiple-grid gage, the solder tab configuration, and various construction features which are standard for a particular pattern. The linear pattern strain gages are used to measure strain in a single direction. Linear Pattern strain gauge sensors are used for both general use application such as fatigue testing, concrete testing, crack propagation, dog bone testing.
- Aluminium, tin, brass material
- Exposed solder tab area is 1.8 x 1.0mm
- Resistance is 350 ohm
- 1.57mm gauge length, 5.59mm overall length
- 3.05mm grid width, 3.05mm overall width
- 7.9mm matrix length, 4.8mm matrix width
- Temperature range from –100° to +350°F (–75° to +175°C)
- ±3% strain range
Technical Specifications
| Resistance | 350ohm |
|---|---|
| Grid Length | - |
| Grid Type | Linear |
| Operating Temperature Min | -75°C |
| Product Range | CEA Series |
| Grid Width | 3.05mm |
|---|---|
| Connection Type | Solder Pads |
| Bridge Energizing Voltage | - |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0184 |