Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4542DYCopy
Order Code
Re-Reel9550593RL
Cut Tape9550593
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4542DYCopy
Order Code
Re-Reel9550593RL
Cut Tape9550593
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.9A
Continuous Drain Current Id P Channel6.9A
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SI4542DY
1 Product Found
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.9A
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6.9A
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
