Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D336X0035R2TCopy
Order Code1469354
Product RangeTANTAMOUNT 594D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No594D336X0035R2TCopy
Order Code1469354
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.12A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.12A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
