Print Page
Image is for illustrative purposes only. Please refer to product description.
2,435 In Stock
Need more?
2435 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$546.200 |
| 2+ | NT$488.440 |
| 3+ | NT$430.680 |
| 5+ | NT$372.910 |
| 10+ | NT$364.730 |
| 20+ | NT$357.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$546.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No01C3001FF
Order Code1279838
Technical Datasheet
Resistance Tolerance (25°C)± 1%
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Qualification
-
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091