Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D225X06R3M2T Surface Mount Tantalum Capacitor, 2.2 µF, 6.3 V, 0603 [1608 Metric], ± 20%, 5 ohm, M](https://tw.element14.com/productimages/standard/en_GB/1827910-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D225X06R3M2TCopy
Order Code
Re-Reel1827855RL
Cut Tape1827855
Product RangeMICROTAN 298D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No298D225X06R3M2TCopy
Order Code
Re-Reel1827855RL
Cut Tape1827855
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current70mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
70mA
Product Width
0.85mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27013
