Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D227X0010D2T Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.065 ohm, D](https://tw.element14.com/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D227X0010D2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4866045RL
Cut Tape4866045
Product RangeTANTAMOUNT 594D Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$223.530 | NT$223.53 |
| Total Price | NT$223.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$223.530 |
| 10+ | NT$171.780 |
| 50+ | NT$155.240 |
| 100+ | NT$153.580 |
| 200+ | NT$145.570 |
| 500+ | NT$142.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D227X0010D2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4866045RL
Cut Tape4866045
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.065ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.52A
Product Length7.4mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.065ohm
Failure Rate
-
Product Length
7.4mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.52A
Product Width
4.3mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000716
