Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D476X9035R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 35 V, 2824 [7260 Metric], ± 10%, 0.28 ohm, R](https://tw.element14.com/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D476X9035R2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4866053RL
Cut Tape4866053
Product RangeTANTAMOUNT 595D Series
Your Part Number
283 In Stock
Need more?
283 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$375.000 | NT$375.00 |
| Total Price | NT$375.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$375.000 |
| 10+ | NT$282.170 |
| 50+ | NT$248.770 |
| 100+ | NT$237.770 |
| 200+ | NT$237.590 |
| 600+ | NT$237.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D476X9035R2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4866053RL
Cut Tape4866053
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.28ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current940mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.28ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
940mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106
