Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D686X9025R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 25 V, 2824 [7260 Metric], ± 10%, 0.2 ohm, R](https://tw.element14.com/productimages/standard/en_GB/1612265-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D686X9025R2TCopy
Order Code
Re-Reel1612273RL
Cut Tape1612273
Product RangeTANTAMOUNT 595D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No595D686X9025R2TCopy
Order Code
Re-Reel1612273RL
Cut Tape1612273
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.12A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.12A
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
