Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D476X9050Z8T Surface Mount Tantalum Capacitor, 47 µF, 50 V, 3024 [7660 Metric], ± 10%, 0.24 ohm, Z](https://tw.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z8TCopy
Order Code
Re-Reel4866063RL
Cut Tape4866063
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$921.820 | NT$921.82 |
| Total Price | NT$921.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$921.820 |
| 10+ | NT$708.420 |
| 25+ | NT$640.190 |
| 50+ | NT$633.340 |
| 100+ | NT$600.310 |
| 250+ | NT$585.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z8TCopy
Order Code
Re-Reel4866063RL
Cut Tape4866063
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.24ohm
Manufacturer Size CodeZ
Failure Rate-
Ripple Current1.1A
Product Length7.6mm
Product Width6mm
Product Height6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.24ohm
Failure Rate
-
Product Length
7.6mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Z
Ripple Current
1.1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003247
