Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D687X06R3E2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 680 µF, 6.3 V, 3017 [7543 Metric], ± 20%, 0.025 ohm](https://tw.element14.com/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No597D687X06R3E2TCopy
Order Code
Re-Reel1565111RL
Cut Tape1565111
Product RangeTANTAMOUNT 597D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No597D687X06R3E2TCopy
Order Code
Re-Reel1565111RL
Cut Tape1565111
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package3017 [7543 Metric]
Capacitance Tolerance± 20%
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.9A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
3017 [7543 Metric]
Manufacturer Size Code
E
Ripple Current
2.9A
Product Width
4.3mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
