Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D687X9010R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 680 µF, 10 V, 3022 [7755 Metric], ± 10%, 0.028 ohm](https://tw.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D687X9010R2TCopy
Order Code
Re-Reel4866065RL
Cut Tape4866065
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$848.270 | NT$848.27 |
| Total Price | NT$848.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$848.270 |
| 10+ | NT$651.900 |
| 25+ | NT$589.110 |
| 50+ | NT$582.810 |
| 100+ | NT$552.410 |
| 300+ | NT$538.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D687X9010R2TCopy
Order Code
Re-Reel4866065RL
Cut Tape4866065
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance680µF
Voltage(DC)10V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.028ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current3A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.028ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
3A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
