Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKMS1316NLD14Copy
Manufacturer Standard Lead Time15 weeks
Order Code4854475
Product RangeACCK Series
Your Part Number
397 In Stock
Need more?
397 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$315.750 |
| 10+ | NT$253.280 |
| 50+ | NT$232.000 |
| 100+ | NT$202.620 |
| 200+ | NT$187.760 |
| 400+ | NT$172.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$315.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKMS1316NLD14Copy
Manufacturer Standard Lead Time15 weeks
Order Code4854475
Product RangeACCK Series
Technical Datasheet
Shaft TypeSkirted Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound Skirted with Side Indictor Line
Knob Diameter12.7mm
Product RangeACCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
Skirted Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Side Indictor Line
Product Range
ACCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
