Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ03FN-M3
Order Code
Re-Reel3774993RL
Cut Tape3774993
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$76.820 | NT$76.82 |
| Total Price | NT$76.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$76.820 |
| 10+ | NT$66.620 |
| 100+ | NT$56.410 |
| 500+ | NT$46.210 |
| 1000+ | NT$36.000 |
| 5000+ | NT$25.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ03FN-M3
Order Code
Re-Reel3774993RL
Cut Tape3774993
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252AA
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
