Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 100+ | NT$173.630 |
| 500+ | NT$165.630 |
| 1000+ | NT$153.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
NT$17,363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH02016-50RGFTCopy
Order Code5123996
Product RangeCH Series
Technical Datasheet
Resistance50ohm
Product RangeCH Series
Resistor Case / Package02016 [4840 Metric]
Power Rating30mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
02016 [4840 Metric]
Resistance Tolerance
± 2%
Frequency Max
50GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
CH Series
Power Rating
30mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY CH02016-50RGFT Resistor, 50 ohm, CH Series, 02016 [4840 Metric], 30 mW, ± 2%, ± 100ppm/°C](https://tw.element14.com/productimages/standard/en_GB/1714019-40.jpg)