Print Page
838 In Stock
Need more?
838 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$16.220 |
| 50+ | NT$9.430 |
| 250+ | NT$5.710 |
| 500+ | NT$4.600 |
| 1000+ | NT$3.890 |
| 2000+ | NT$3.790 |
Price for:Each
Minimum: 5
Multiple: 5
NT$81.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD103Z39Y5VL6UJ5RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4625521
Product RangeD Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)500V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
D Series
Operating Temperature Max
125°C
Voltage(DC)
500V
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

