
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG4051AEN-T1-E4Copy |
| Order Code | Re-Reel1890646RL Cut Tape1890646 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG4051AEN-T1-E4Copy |
| Order Code | Re-Reel1890646RL Cut Tape1890646 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 1Circuits |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 100ohm |
| Supply Voltage Range | ± 2.5V to ± 5V, 2.7V to 12V |
| IC Case / Package | Mini QFN |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 66ohm |
| On Resistance Max | 100ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for DG4051AEN-T1-E4
1 Product Found
Product Overview
The DG4051AEN-T1-E4 is a high-precision 8-channel CMOS Analog Multiplexer. All control logic inputs have guaranteed 2.0V logic high limit when operating from + 5V or ±5V supplies and 1.4V when operating from a +3V supply. Channel leakage is typically in the range of 10 pA and switch charge injection is less than 0.5 pC. Coupled with very low switch capacitance, these devices are ideal for high precision signal switching and multiplexing. All switches conduct equally well in both directions, offering rail to rail analog signal switching and can be used both as multiplexers as well as de-multiplexers.
- Fully specified at +3V, +5V, ±5V
- 100Ω Maximum ON-resistance
- Low voltage, 2.5V CMOS/TTL compatible
- <lt/>0.5pC (typical) Low charge injection
- 330 to 700MHz High bandwidth (-3dB)
- 3pF (typical) Low switch capacitance
- 47dB at 100MHz (typical) Excellent isolation and crosstalk performance
Applications
Medical, Signal Processing, Automation & Process Control, Test & Measurement, Communications & Networking
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 2.5V to ± 5V, 2.7V to 12V |
| No. of Pins | 16Pins |
| On Resistance Typ | 66ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| No. of Circuits | 1Circuits |
|---|---|
| On State Resistance Max | 100ohm |
| IC Case / Package | Mini QFN |
| No. of Channels | 1Channels |
| On Resistance Max | 100ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
