Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | F17724222160Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4904085 |
| Product Range | F1772 Series |
| Your Part Number | |
| Technical Datasheet |
464 In Stock
Need more?
464 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.790 |
| 10+ | NT$62.810 |
| 25+ | NT$57.280 |
| 50+ | NT$51.740 |
| 100+ | NT$50.710 |
| 225+ | NT$49.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$90.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | F17724222160Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4904085 |
| Product Range | F1772 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 100V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | F1772 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 0.22µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 100V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | F1772 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
