Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF17734332000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289316
Product RangeF1773 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$172.670 |
| 10+ | NT$125.460 |
| 50+ | NT$106.710 |
| 200+ | NT$100.890 |
| 400+ | NT$94.750 |
| 750+ | NT$88.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$172.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17734332000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289316
Product RangeF1773 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance0.33µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X253VAC
Voltage Rating Y-
dv/dt Rating150V/µs
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeF1773 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.33µF
Suppression Class
X2
Voltage Rating X
253VAC
dv/dt Rating
150V/µs
Lead Spacing
-
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE I (Test Condition A)
Operating Temperature Min
-40°C
Product Range
F1773 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000939
